-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5430
|
Newark | Carrier, 20P, Gy Lac, Black |Te Connectivity 2098634-2 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 / $1.2500 | Buy Now |
DISTI #
2098634-2-ND
|
DigiKey | CARRIER, 20P, GY LAC, BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1156 In Stock |
|
$0.6868 / $1.1600 | Buy Now |
DISTI #
2098634-2
|
Avnet Americas | CARRIER, 20P, GY LAC, BLACK - Bulk (Alt: 2098634-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Container: Bulk | 0 |
|
$0.6200 / $0.7000 | Buy Now |
DISTI #
571-2098634-2
|
Mouser Electronics | Automotive Connectors Carrier, 20P, GY LAC, Black RoHS: Compliant | 395 |
|
$0.4760 / $1.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6030 | Buy Now |
DISTI #
AMP2098634-2
|
Heilind Electronics | CARRIER, 20P, GY LAC, BLACK | Americas - 0 in Stock |
|
$0.5224 / $0.7576 | Buy Now |
|
Onlinecomponents.com | Carrier, 20P, GY LAC, Black RoHS: Compliant | 0 |
|
$0.6860 / $1.0000 | Buy Now |
DISTI #
2098634-2
|
TTI | Automotive Connectors Carrier, 20P, GY LAC, Black Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 159500 In Stock |
|
$0.3339 / $0.3531 | Buy Now |
DISTI #
AMP2098634-2
|
Interstate Connecting Components | CARRIER, 20P, GY LAC, BLACK | 0 |
|
$0.5224 / $0.7576 | Buy Now |
DISTI #
2098634-2
|
Avnet Abacus | (Alt: 2098634-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098634-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098634-2
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.307 inch | |
Body Depth | 0.65 inch | |
Body Length | 1.07 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |