-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Contact,female, 0.64, 20-22, CuNiSi, Sn
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8616
|
Newark | Contact, female, 0.64, 20-22, Cunisi, Sn |Te Connectivity 2098762-5 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 / $0.2180 | Buy Now |
DISTI #
17-2098762-5-ND
|
DigiKey | CONTACT,FEMALE, 0.64, 20-22, CUN Min Qty: 30000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1193 | Buy Now |
DISTI #
2098762-5
|
Avnet Americas | CONTACT,FEMALE, 0.64, 20-22, CUNISI, SN - Bulk (Alt: 2098762-5) Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.1159 | Buy Now |
DISTI #
571-2098762-5
|
Mouser Electronics | Automotive Connectors Contact,female, 0.64, 20-22, CuNiSi, Sn RoHS: Compliant | 22400 |
|
$0.1460 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Container: Box | 0Box |
|
$0.1055 | Buy Now |
DISTI #
AMP2098762-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.1287 / $0.1306 | Buy Now | |
|
Onlinecomponents.com | Contact,female, 0.64, 20-22, CuNiSi, Sn | 0 |
|
$0.1086 / $0.2975 | Buy Now |
DISTI #
2098762-5
|
TTI | Automotive Connectors Contact,female, 0.64, 20-22, CuNiSi, Sn Min Qty: 7500 Package Multiple: 7500 Container: Reel |
Americas - 22500 In Stock |
|
$0.1460 | Buy Now |
DISTI #
2098762-5
|
Avnet Americas | CONTACT,FEMALE, 0.64, 20-22, CUNISI, SN - Bulk (Alt: 2098762-5) Min Qty: 30000 Package Multiple: 30000 Container: Bulk | 0 |
|
$0.1159 | Buy Now |
DISTI #
AMP2098762-5
|
Interstate Connecting Components | 0 |
|
$0.1287 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098762-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098762-5
TE Connectivity
Contact,female, 0.64, 20-22, CuNiSi, Sn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Cross Section Area | 0.5 mm2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 9 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |