-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2098891-2-ND
|
DigiKey | 4 BAY MOUNTING FRAME ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
65 In Stock |
|
$26.3774 / $37.4800 | Buy Now |
DISTI #
2098891-2
|
Avnet Americas | 4 BAY MOUNTING FRAME ASSEMBLY - Bulk (Alt: 2098891-2) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$23.1708 / $27.8835 | Buy Now |
DISTI #
571-2098891-2
|
Mouser Electronics | Automotive Connectors 4 bay mounting frame assembly RoHS: Compliant | 273 |
|
$26.9100 / $36.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Container: Box | 0Box |
|
$24.5500 | Buy Now |
DISTI #
AMP2098891-2
|
Heilind Electronics | 4 BAY MOUNTING FRAME ASSEMBLY | Americas - 0 in Stock |
|
$24.4232 / $29.3079 | Buy Now |
|
Onlinecomponents.com | 4 bay mounting frame assembly | 0 |
|
$26.5100 / $57.6200 | Buy Now |
|
Onlinecomponents.com | 4 bay mounting frame assembly RoHS: Compliant |
105 In Stock |
|
$26.1100 / $37.8900 | Buy Now |
DISTI #
2098891-2
|
TTI | Automotive Connectors 4 bay mounting frame assembly Min Qty: 112 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.7500 / $26.3700 | Buy Now |
DISTI #
2098891-2
|
Avnet Americas | 4 BAY MOUNTING FRAME ASSEMBLY - Bulk (Alt: 2098891-2) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$23.1708 / $27.8835 | Buy Now |
DISTI #
2098891-2
|
Avnet Americas | 4 BAY MOUNTING FRAME ASSEMBLY - Bulk (Alt: 2098891-2) RoHS: Compliant Min Qty: 112 Package Multiple: 112 Container: Bulk | 0 |
|
$23.1708 / $27.8835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098891-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098891-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |