-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5468-ND
|
DigiKey | TOOL HAND CRIMPER FBR OPTIC SIDE Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$1,373.5220 / $1,424.3900 | Buy Now |
DISTI #
617-20990001035
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPING TOOL FOR 1MM POF CON RoHS: Compliant | 1 |
|
$1,367.7700 | Buy Now |
DISTI #
70449206
|
RS | Crimp Tool for 1mm POF fiber | HARTING 20990001035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,440.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,308.2500 | Buy Now |
DISTI #
HRT20990001035
|
Heilind Electronics | CRIMP TOOL FOR 1MM POF FIBER | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20990001035
|
TME | Tool: for crimping, DIN 41626,F-SMA,Han E®,Han® D Min Qty: 1 | 0 |
|
$1,302.0500 / $1,431.3200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20990001035
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20990001035
HARTING Technology Group
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | TOOL AND MACHINERY |