Part Details for 209M312-19B20 by TE Connectivity
Overview of 209M312-19B20 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7H111019B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, without Mylar |
Price & Stock for 209M312-19B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$14.0500 / $29.4300 | Buy Now |
DISTI #
000000000003584111
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 209M312-19B20 | 0 |
|
Buy Now | |
|
Master Electronics | Shrink Boot Adapters 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy | 0 |
|
$14.0500 / $29.4300 | Buy Now |