If you like Findchips… You will love Findchips PRO. Try it Now.
Fixed Resistor, Wire Wound, 10W, 47ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
20J47RE
Yes
Yes
Active
OHMITE MANUFACTURING CO
AXIAL LEADED, ROHS COMPLIANT
compliant
EAR99
8533.21.00.80
Ohmite Mfg Co
2.07
All-Welded
e1
0.813 mm
38.1 mm
20
THROUGH HOLE MOUNT
2
350 °C
10 mm
47.2 mm
TUBULAR PACKAGE
Axial
10 W
25 °C
47 Ω
FIXED RESISTOR
20
FIXED RESISTOR
NO
WIRE WOUND
30 ppm/°C
Tin/Silver/Copper (Sn/Ag/Cu)
WIRE
5%
720 V
2,048
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20J47R Resistors | Fixed Resistor, Wire Wound, 10W, 47ohm, 720V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | 20J47RE vs 20J47R |
2,470,347 of 3,262,357 parts
+0.08% change vs. last year104,291 of 115,015 parts
+0.24% change vs. last year72,888 of 80,265 parts
+0.25% change vs. last year