Part Details for 20TQC100MYF by Panasonic Electronic Components
Results Overview of 20TQC100MYF by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20TQC100MYF Information
20TQC100MYF by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 20TQC100MYF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78AC7783
|
Newark | Cap, 100Uf, 20V, Tant, Polymer, Case D3L, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):20V, Manufacturer Size Code:D3L, Esr:0.055Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Qualification:- Rohs Compliant: Yes |Panasonic 20TQC100MYF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17625 |
|
$1.6600 / $2.9300 | Buy Now |
|
DISTI #
98W0466
|
Newark | Poscap, tqc Series Rohs Compliant: Yes |Panasonic 20TQC100MYF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
20TQC100MYF
|
Avnet Americas | - Tape and Reel (Alt: 20TQC100MYF) COO: Indonesia RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 25000 |
|
$0.5585 / $0.6092 | Buy Now |
|
DISTI #
70323972
|
RS | 100UF SOLID POLYMER TANTALUM CAPACITOR, 20 V DC +/-20%, POSCAP SERIES Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
|
Bristol Electronics | Min Qty: 3 | 3960 |
|
$0.7920 / $2.4000 | Buy Now |
|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
DISTI #
20TQC100MYF
|
TME | Capacitor: tantalum-polymer, 100uF, 20VDC, 1700mA, SMD, POSCAP TQC Min Qty: 1 | 29 |
|
$2.0600 / $3.3000 | Buy Now |
|
|
Ameya Holding Limited | TQC Series 100 uF ±20 % 20 V Surface Mount Polymer Solid Tantalum Capacitor | 2500-Authorized Distributor |
|
RFQ | |
|
DISTI #
20TQC100MYF
|
Avnet Abacus | - Tape and Reel (Alt: 20TQC100MYF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
20TQC100MYF
|
Avnet Asia | (Alt: 20TQC100MYF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 20TQC100MYF by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 20TQC100MYF
20TQC100MYF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20TQC100MYF Part Data Attributes
|
|
20TQC100MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20TQC100MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | PANASONIC CORP | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 22 Weeks | |
| Samacsys Manufacturer | Panasonic | |
| Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
| Capacitance | 10 µF | |
| Capacitor Type | TANTALUM CAPACITOR | |
| Dielectric Material | TANTALUM (DRY/SOLID) | |
| ESR | 55 mΩ | |
| Height | 2.8 mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.2 mA | |
| Length | 7.3 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 13 INCH | |
| Polarity | POLARIZED | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 20 V | |
| Ripple Current | 1700 mA | |
| Size Code | 2917 | |
| Surface Mount | YES | |
| Tan Delta | 0.1 | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Shape | J BEND | |
| Width | 4.3 mm |
20TQC100MYF Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 20TQC100MYF is a rectangular pad with a size of 5.5mm x 3.5mm, with a solder mask opening of 4.5mm x 2.5mm.
-
To handle the high capacitance value of the 20TQC100MYF, it's recommended to use a low-ESR capacitor in parallel with the 20TQC100MYF to reduce the overall impedance of the circuit. Additionally, consider using a capacitor with a high ripple current rating to ensure reliable operation.
-
The maximum operating temperature range for the 20TQC100MYF is -40°C to +105°C, with a derating of capacitance value above 85°C.
-
Yes, the 20TQC100MYF is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 100G (11ms). However, it's recommended to follow proper mounting and soldering techniques to ensure reliable operation.
-
To ensure the reliability of the 20TQC100MYF in a humid environment, it's recommended to use a conformal coating or potting compound to protect the component from moisture. Additionally, consider using a humidity-resistant capacitor with a moisture-resistant coating.