There are no models available for this part yet.
Overview of 20A24-N15-I10-25PPM-C-1 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20A24-N15-I10-25PPM-C-1 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
633-20A24-N15-I10-25PPM-C-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,326.4700 | Buy Now | |
DISTI #
20A24-N15-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.75mA 15W PCB Mount - Bulk (Alt: 20A24-N15-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,077.8425 | Buy Now | |
DISTI #
324-20A24N15I1025PP
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 15W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Aluminum Case | 0 |
|
$1,303.4200 / $1,326.3200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,186.3500 / $1,275.5900 | Buy Now |