Part Details for 20A24-N30-I10-25PPM-H-1 by Advanced Energy Industries Inc
Overview of 20A24-N30-I10-25PPM-H-1 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20A24-N30-I10-25PPM-H-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A24-N30-I10-25PPM-H-1-ND
|
DigiKey | A-SERIES DC TO HVDC CONVERTER, S Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,294.6900 | Buy Now |
DISTI #
20A24-N30-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 1.5mA 30W PCB Mount - Bulk (Alt: 20A24-N30-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,127.7074 / $1,255.8947 | Buy Now |
DISTI #
324-20A24N30I1025MH1
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 30W, Thru-hole mount, Regulated, I10 Interface 0 to +10 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Heatsink | 0 |
|
$1,282.1900 / $1,294.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,157.9300 / $1,245.0300 | Buy Now | |
DISTI #
20A24-N30-I10-25PP
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 1.5mA 30W PCB Mount - Bulk (Alt: 20A24-N30-I10-25PP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,127.7074 / $1,255.8947 | Buy Now |