Part Details for 20A24-P15-I5-25PPM-C-1 by Advanced Energy Industries Inc
Overview of 20A24-P15-I5-25PPM-C-1 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV320A24KIPFBRG4 | Texas Instruments | Low-Power Stereo Voice Band CODEC 48-TQFP -40 to 85 |
Price & Stock for 20A24-P15-I5-25PPM-C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20A24-P15-I5-25PPM-C-1-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,326.4700 | Buy Now |
DISTI #
20A24-P15-I5-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.75mA 15W PCB Mount - Bulk (Alt: 20A24-P15-I5-25PPM) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,077.8425 | Buy Now |
DISTI #
324-20A24P15I525PPMC
|
Mouser Electronics | Non-Isolated DC/DC Converters A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 15W, Thru-hole mount, Regulated, I5 Interface 0 to +5 VDC Monitors/Controls, 25ppm/ C Temperature Coefficient, Aluminum Case | 0 |
|
$1,303.4200 / $1,326.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,186.3500 / $1,275.5900 | Buy Now |