Part Details for 20C24-N60-I10-AQ-DAR-H by Advanced Energy Industries Inc
Overview of 20C24-N60-I10-AQ-DAR-H by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for 20C24-N60-I10-AQ-DAR-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20C24-N60-I10-AQ-DAR-H-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,797.1600 | Buy Now |
DISTI #
20C24-N60-I10-AQ-D
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 3mA 60W Chassis Mount - Bulk (Alt: 20C24-N60-I10-AQ-D) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,706.6070 / $1,900.5981 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,757.4700 / $1,857.4400 | Buy Now |
Part Details for 20C24-N60-I10-AQ-DAR-H
20C24-N60-I10-AQ-DAR-H CAD Models
20C24-N60-I10-AQ-DAR-H Part Data Attributes
|
20C24-N60-I10-AQ-DAR-H
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20C24-N60-I10-AQ-DAR-H
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.003 A | |
Output Voltage-Max | 20000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |