There are no models available for this part yet.
Overview of 20C24-P125-I5-AD-DAR-H by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP125ARHZ | Analog Devices | 500mA LDO Adjustable Vout | |
ADP125CP-EVALZ | Analog Devices | 500mA LDO Eval Board(LFCSP) | |
ADP125ARHZ-R7 | Analog Devices | 500mA LDO Adjustable Vout |
Price & Stock for 20C24-P125-I5-AD-DAR-H by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006110699
|
Sager | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 125W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Arc detection, Right-angle Male DA-15 type connector, H Min Qty: 1 | 0 |
|
$2,350.1300 / $2,400.0000 | Buy Now |