Part Details for 20C24-P250 by Advanced Energy Industries Inc
Overview of 20C24-P250 by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Price & Stock for 20C24-P250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-20C24-P250-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,416.9100 | Buy Now |
DISTI #
20C24-P250
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 12.5mA 250W Chassis Mount - Bulk (Alt: 20C24-P250) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,295.1248 / $2,556.0132 | Buy Now |
DISTI #
324-20C24P250
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface RoHS: Compliant | 4 |
|
$2,417.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,328.0800 / $2,497.9700 | Buy Now |
DISTI #
20C24-P250
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 12.5mA 250W Chassis Mount - Bulk (Alt: 20C24-P250) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,295.1248 / $2,556.0132 | Buy Now |
Part Details for 20C24-P250
20C24-P250 CAD Models
20C24-P250 Part Data Attributes:
|
20C24-P250
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20C24-P250
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |