There are no models available for this part yet.
Overview of 20HVA24-P2-25PPM by UltraVolt Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20HVA24-P2-25PPM by UltraVolt Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000006110845
|
Sager | Advanced Energy Industries HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +20kV DC Output, 2W, I10 Differential interface with 0 to +10 VDC monitors/controls, 25ppm/ C Temperature Coefficient Min Qty: 1 | 0 |
|
$3,260.9800 / $3,330.1700 | Buy Now |