Part Details for 20IMX15-05-8RG by Melcher Inc
Overview of 20IMX15-05-8RG by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Part Details for 20IMX15-05-8RG
20IMX15-05-8RG CAD Models
20IMX15-05-8RG Part Data Attributes
|
20IMX15-05-8RG
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
20IMX15-05-8RG
Melcher Inc
DC-DC Regulated Power Supply Module, 1 Output, 17.8W, Hybrid, Module-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MELCHER | |
Package Description | Module-6 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDMA-P6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.13 V | |
Output Voltage-Min | 5.07 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 17.8 W | |
Trim/Adjustable Output | YES |