20IMX15-15-15-8
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7

Overview of 20IMX15-15-15-8 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 20IMX15-15-15-8 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # 20IMX15-15-15-8
Avnet Americas Converter, DC-DC, Board-mountable, 15W, 20Vdc in, Dual 15Vdc/0.5A Out, -40?C~+85?C, for mobile applications - Rail/Tube (Alt: 20IMX15-15-15-8) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Container: Tube 0
RFQ

CAD Models for 20IMX15-15-15-8 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20IMX15-15-15-8 by Bel Fuse

20IMX15-15-15-8
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE-7
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL 15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
88%
Input Voltage-Max
36 V
Input Voltage-Min
8.4 V
Input Voltage-Nom
20 V
JESD-30 Code
R-XDMA-P9
JESD-609 Code
e0
Length
50.8 mm
Line Regulation-Max
1%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
9
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Output Voltage-Max
15.75 V
Output Voltage-Min
11.25 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
YES
Warm-up Time
0.5 s
Width
40.65 mm
Want to compare parts?
  1. 20IMX15-15-15-8
    Bel Fuse
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, 2 INCH X 1.600 INCH, 10.50 MM HEIGHT, PACKAGE-7
    VS

Related Parts for 20IMX15-15-15-8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20IMX15-15-15-8 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20IMX15-15-15-8 by Bel Fuse

Select Manufacturer
Which Manufacturer of 20IMX15-15-15-8 would you like to use for your alert(s)?
  • Please alert me when 20IMX15-15-15-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20IMX15-15-15-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20IMX15-15-15-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20IMX15-15-15-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20IMX15-15-15-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20IMX15-15-15-8 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: