Power Circuits
20IMX35D05D12-8G
Description: DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17

Overview of 20IMX35D05D12-8G by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 20IMX35D05D12-8G by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 75126312
RS DC-DC Converter, Quad Output, 9-36Vin, 5/12/12/5Vout, 35W, IMX35 Series | Bel Power Solutions 20IMX35D05D12-8G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 60 $184.8800
$184.8800 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 15 $417.6000
  • 30 $220.4000
  • 45 $151.5700
  • 60 $148.5400
$148.5400 / $417.6000 Buy Now
DISTI # 000000000006358511
Sager Isolated DC/DC Converters - Through Hole 35W QUAD OUTPUT 9-36 5/12V 1.4/0.7A Min Qty: 1 0
  • 1 $193.3300
  • 10 $182.6800
  • 20 $165.7100
  • 50 $154.6700
$154.6700 / $193.3300 Buy Now

CAD Models for 20IMX35D05D12-8G by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20IMX35D05D12-8G by Bel Power Solutions

20IMX35D05D12-8G
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Part Package Code
MODULE
Package Description
,
Pin Count
17
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Bel Power Solutions
Additional Feature
ADDITIONAL ONE 5V & TWO 12V OUTPUTS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
20 V
JESD-30 Code
R-XDMA-T17
Load Regulation-Max
3%
Number of Functions
1
Number of Outputs
4
Number of Terminals
17
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
5.25 V
Output Voltage-Min
4.25 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
35 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. 20IMX35D05D12-8G
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17
    VS

Alternate Parts for 20IMX35D05D12-8G

This table gives cross-reference parts and alternative options found for 20IMX35D05D12-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX35D05D12-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
20IMX35D05D15-8IZ-G 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D15-8IZ-G
20IMX35D05D05-9Z DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D05-9Z
20IMX35D05D12-9Z DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D12-9Z
20IMX35D05D05-8G DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17 Bel Fuse 20IMX35D05D12-8G vs 20IMX35D05D05-8G
20IMX35D05D05-9I DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, 3 X 2.500 INCH, 10.50 MM HEIGHT, MA-17 Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D05-9I
20IMX35D05D15-8G DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17 Bel Fuse 20IMX35D05D12-8G vs 20IMX35D05D15-8G
20IMX35D05D15-8ZG DC-DC Regulated Power Supply Module Bel Fuse 20IMX35D05D12-8G vs 20IMX35D05D15-8ZG
20IMX35-D05D12-8IZ 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35-D05D12-8IZ
20IMX35D05D05-9 DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D05-9
20IMX35-D05D12-8Z 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, PACKAGE-17 Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35-D05D12-8Z
Part Number Description Manufacturer Compare
20IMX35D05D15-8IZ-G 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D15-8IZ-G
20IMX35D05D05-8IZG DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D05-8IZG
20IMX35D05D05-9Z DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D05-9Z
20IMX35D05D15-8I DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D15-8I
20IMX35-D05D12-9I 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35-D05D12-9I
20IMX35D05D12-9Z DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D12-9Z
20IMX35-D05D15-8Z 4-OUTPUT 35W DC-DC REG PWR SUPPLY MODULE, PACKAGE-17 Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35-D05D15-8Z
20IMX35D05D12-8G DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, ROHS COMPLIANT, PACKAGE-17 Bel Fuse 20IMX35D05D12-8G vs 20IMX35D05D12-8G
20IMX35D05D15-8Z DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid, PACKAGE-17 Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D15-8Z
20IMX35D05D15-9IZ DC-DC Regulated Power Supply Module, 4 Output, 35W, Hybrid Bel Power Solutions 20IMX35D05D12-8G vs 20IMX35D05D15-9IZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20IMX35D05D12-8G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20IMX35D05D12-8G by Bel Power Solutions

Select Manufacturer
Which Manufacturer of 20IMX35D05D12-8G would you like to use for your alert(s)?
  • Please alert me when 20IMX35D05D12-8G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20IMX35D05D12-8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20IMX35D05D12-8G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20IMX35D05D12-8G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20IMX35D05D12-8G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20IMX35D05D12-8G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: