Part Details for 20IMX7-05-05-8 by Bel Power Solutions
Overview of 20IMX7-05-05-8 by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 20IMX7-05-05-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1105
|
Newark | Dc-Dc Converter |Bel Power Solutions 20IMX7-05-05-8 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2700 / $113.0300 | Buy Now |
DISTI #
20IMX7-05-05-8-ND
|
DigiKey | DC DC CONVERTER 5V 5V 7W Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-20IMX7-05-05-8
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Module DC-DC 20VIN 2-OUT 5V 0.6A 6W 9-Pin RoHS: Compliant | 0 |
|
$144.7400 / $396.4400 | Buy Now |
DISTI #
000000000006403525
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for 20IMX7-05-05-8
20IMX7-05-05-8 CAD Models
20IMX7-05-05-8 Part Data Attributes
|
20IMX7-05-05-8
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
20IMX7-05-05-8
Bel Power Solutions
DC/DC CONVERTER 2X5V 7W
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL POWER DEVICES INC | |
Package Description | Module-9 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | ADDITIONAL 5V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e0 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |