Part Details for 20IMX7-12-12-8G by Bel Fuse
Overview of 20IMX7-12-12-8G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20IMX7-12-12-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20IMX7-12-12-8G
|
Avnet Americas | Converter, DC-DC, Board-mountable, 7W, 20Vdc in, Dual 12Vdc/0.25A Out, -40°C~+85°C, RoHS, for mobile applications - Trays (Alt: 20IMX7-12-12-8G) Min Qty: 90 Package Multiple: 30 Container: Tray | 0 |
|
$75.5625 | Buy Now |
DISTI #
20IMX7-12-12-8G
|
Avnet Abacus | Converter, DC-DC, Board-mountable, 7W, 20Vdc in, Dual 12Vdc/0.25A Out, -40�C~+85�C, RoHS, for mobile applications (Alt: 20IMX7-12-12-8G) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 20IMX7-12-12-8G
20IMX7-12-12-8G CAD Models
20IMX7-12-12-8G Part Data Attributes
|
20IMX7-12-12-8G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
20IMX7-12-12-8G
Bel Fuse
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, ROHS COMPLIANT PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDMA-T9 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.5 s | |
Width | 25.4 mm |
Alternate Parts for 20IMX7-12-12-8G
This table gives cross-reference parts and alternative options found for 20IMX7-12-12-8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20IMX7-12-12-8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20IMX7-12-12-8 | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PACKAGE-9 | Bel Fuse | 20IMX7-12-12-8G vs 20IMX7-12-12-8 |