Part Details for 20IMX7-15-15-8 by Melcher Inc
Overview of 20IMX7-15-15-8 by Melcher Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for 20IMX7-15-15-8
20IMX7-15-15-8 CAD Models
20IMX7-15-15-8 Part Data Attributes
|
20IMX7-15-15-8
Melcher Inc
Buy Now
Datasheet
|
Compare Parts:
20IMX7-15-15-8
Melcher Inc
DC-DC Regulated Power Supply Module, 2 Output, 7W, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MELCHER | |
Reach Compliance Code | unknown | |
Additional Feature | ADDITIONAL 15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL; LGA | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8.4 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XDFM-P9 | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 15 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | CURRENT; OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 7 W | |
Trim/Adjustable Output | YES |