Part Details for 20J12K5E by Ohmite Mfg Co
Overview of 20J12K5E by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20J12K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2130
|
Newark | 10W 12K5 Ohms Vitreous 5%/ Box Rohs Compliant: Yes |Ohmite 20J12K5E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0800 / $2.7900 | Buy Now |
DISTI #
20J12K5E-ND
|
DigiKey | RES 12.5K OHM 5% 10W AXIAL Min Qty: 250 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0522 | Buy Now |
DISTI #
588-20J12K5E
|
Mouser Electronics | Wirewound Resistors - Through Hole 12.5K ohm 5% 10W Vitreous Enamel RoHS: Compliant | 186 |
|
$2.2500 / $3.9900 | Buy Now |
DISTI #
70579144
|
RS | RES 12.5K OHM 10W 5% AXIAL | Ohmite 20J12K5E RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0300 | RFQ |
|
Onlinecomponents.com | Res Wirewound 12.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$2.0000 / $3.0100 | Buy Now |
|
Master Electronics | Res Wirewound 12.5K Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$2.0000 / $3.0100 | Buy Now |
Part Details for 20J12K5E
20J12K5E CAD Models
20J12K5E Part Data Attributes
|
20J12K5E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
20J12K5E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |