Part Details for 20J1R0 by Ohmite Mfg Co
Overview of 20J1R0 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20J1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F7473
|
Newark | Wirewound Resistor, 1 Ohm, 10W, 5%, Resistance:1Ohm, Product Range:20 Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:720V, Resistor Technology:Ceramic, Product Diameter:10Mm Rohs Compliant: No |Ohmite 20J1R0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20J1R0-ND
|
DigiKey | RES 1 OHM 5% 10W AXIAL Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 71 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1 Ohm, 720V, 5±% | 56 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1 Ohm, 720V, 5±% | 18 |
|
$1.5600 / $3.1200 | Buy Now |
|
Quest Components | Resistor, Wirewound, 1 Ohm, 720V, 5±% | 18 |
|
$2.2880 / $3.1200 | Buy Now |
Part Details for 20J1R0
20J1R0 CAD Models
20J1R0 Part Data Attributes
|
20J1R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
20J1R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 10W, 1ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 10 mm | |
Package Length | 47.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 720 V |
Alternate Parts for 20J1R0
This table gives cross-reference parts and alternative options found for 20J1R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20J1R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20J1R0E | Fixed Resistor, Wire Wound, 10W, 1ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | 20J1R0 vs 20J1R0E |