There are no models available for this part yet.
Overview of 20KEHD10BFPD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20KEHD10BFPD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7397
|
Newark | Power Line Filter, 3 Phase, 20A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 20KEHD10BFPD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$257.8200 | Buy Now | |
DISTI #
2266-20KEHD10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 20A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$281.0200 / $297.5500 | Buy Now | |
DISTI #
174-20KEHD10BFPD-ND
|
DigiKey | LINE FILTER 520VAC 20A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$175.0000 | Buy Now | |
DISTI #
4-1609969-2
|
Avnet Americas | Power Line Filter 3-Phase Dual Stage 50Hz 20A 520V Terminal Block Flange Mount - Bulk (Alt: 4-1609969-2) Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$216.8178 | Buy Now | |
DISTI #
655-20KEHD10BFPD
|
Mouser Electronics | Power Line Filters KEH 20A 2S SP DELTA 520 VAC RoHS: Compliant | 5 |
|
$245.1600 / $248.5700 | Buy Now | |
DISTI #
COR20KEHD10BFPD
|
Heilind Electronics | KEH 20A 2S SP DELTA 520VAC | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | KEH 20A 2S SP DELTA 520VAC RoHS: Compliant |
5 Partner Stock |
|
$234.0900 / $248.6900 | Buy Now | ||
DISTI #
65087761
|
Verical | Three Phase Superior Performance EMI Filter Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$263.5200 / $279.0200 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 3 |
|
$180.0000 | Buy Now | ||
Quest Components | 2 |
|
$225.0000 | Buy Now |
CAD Models for 20KEHD10BFPD by TE Connectivity
Part Data Attributes for 20KEHD10BFPD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
7 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Approvals
|
CSA; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
60 mm
|
High Pot
|
2856 V
|
Insulation Resistance-Min
|
6 MΩ
|
Leakage Current-Max
|
5 mA
|
Length
|
240 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
50/60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
520 V
|
Width
|
140 mm
|