Part Details for 20KEVD10BFPW (ALTERNATE: 4-1609998-2) by TE Connectivity
Overview of 20KEVD10BFPW (ALTERNATE: 4-1609998-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20KEVD10BFPW (ALTERNATE: 4-1609998-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72030359
|
RS | Power Line Filter, 20A, 520VAC, 3 Phase, Flanged, Kev Series | TE Connectivity 20KEVD10BFPW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$245.3700 | Buy Now |