There are no models available for this part yet.
Overview of 20LE24-N4-AZ-LGH by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20LE24-N4-AZ-LGH by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20LE24-N4-AZ-LGH
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.2mA 4W Chassis Mount - Bulk (Alt: 20LE24-N4-AZ-LGH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,190.1190 | Buy Now | |
DISTI #
324-20LE24-N4-AZ-LGH
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -20kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, LGH HVout connector | 0 |
|
$1,343.3100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,313.7700 / $1,388.4900 | Buy Now |