Part Details for 20LE24-P15-LGH by Advanced Energy Industries Inc
Overview of 20LE24-P15-LGH by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 20LE24-P15-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20LE24-P15-LGH
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.75mA 15W Chassis Mount - Bulk (Alt: 20LE24-P15-LGH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,209.2065 | Buy Now |
DISTI #
324-20LE24-P15-LGH
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 4W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), SHV-5kV HVout connector | 0 |
|
$1,364.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,319.6600 / $1,391.9700 | Buy Now |
Part Details for 20LE24-P15-LGH
20LE24-P15-LGH CAD Models
20LE24-P15-LGH Part Data Attributes
|
20LE24-P15-LGH
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
20LE24-P15-LGH
Advanced Energy Industries Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 184.91 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.0025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | 10 °C | |
Output Current-Max | 0.75 A | |
Output Voltage-Max | 20000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 38.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 100 mm |