20LE24-P30
Description: Power Supply Module,

Overview of 20LE24-P30 by Advanced Energy Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Healthcare Renewable Energy Automotive Robotics and Drones

Price & Stock for 20LE24-P30 by Advanced Energy Industries Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2309-20LE24-P30-ND
DigiKey DC/DC CONVERTER 20000V 30W Min Qty: 1 Lead time: 16 Weeks Container: Bulk 2
In Stock
  • 1 $1,457.7300
  • 5 $1,432.6000
$1,432.6000 / $1,457.7300 Buy Now
DISTI # 20LE24-P30
Avnet Americas Module DC-DC 1-OUT 0V to 20000V 1.5mA 30W Chassis Mount - Bulk (Alt: 20LE24-P30) Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1,184.5022
$1,184.5022 Buy Now
DISTI # 324-20LE24-P30
Mouser Electronics Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 4W, Chassis-mount, I10 differential interface, DA-15 input connector (Female), BNC-10kV HVout connector RoHS: Compliant 0
  • 1 $1,457.5000
  • 5 $1,432.3500
$1,432.3500 / $1,457.5000 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $1,401.8200
  • 3 $1,343.7600
  • 5 $1,323.6000
  • 10 $1,303.7500
$1,303.7500 / $1,401.8200 Buy Now

CAD Models for 20LE24-P30 by Advanced Energy Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20LE24-P30 by Advanced Energy Industries Inc

20LE24-P30
Advanced Energy Industries Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ADVANCED ENERGY INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, IEC, UL
Input Voltage-Max
30 V
Input Voltage-Min
23 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XXMA-X
Length
184.91 mm
Line Regulation-Max
0.0025%
Load Regulation-Max
0.0025%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
45 °C
Operating Temperature-Min
10 °C
Output Current-Max
1.5 A
Output Voltage-Max
20000 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Screening Level
IEC 62368-1
Seated Height-Max
38.16 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Width
100 mm
Want to compare parts?
  1. 20LE24-P30
    Advanced Energy Industries Inc
    Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20LE24-P30 by Advanced Energy Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20LE24-P30 by Advanced Energy Industries Inc

Select Manufacturer
Which Manufacturer of 20LE24-P30 would you like to use for your alert(s)?
  • Please alert me when 20LE24-P30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20LE24-P30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20LE24-P30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20LE24-P30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20LE24-P30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20LE24-P30 by Advanced Energy Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: