Part Details for 20LE24-P4-AZ-LGH by Advanced Energy Industries Inc
Overview of 20LE24-P4-AZ-LGH by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20LE24-P4-AZ-LGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20LE24-P4-AZ-LGH
|
Avnet Americas | Module DC-DC 1-OUT 0V to 20000V 0.2mA 4W Chassis Mount - Bulk (Alt: 20LE24-P4-AZ-LGH) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,190.1190 | Buy Now |
DISTI #
324-20LE24-P4-AZ-LGH
|
Mouser Electronics | Non-Isolated DC/DC Converters LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +20kV DC HVout, 4W, Chassis-mount, I10 differential interface, LGH HVout connector | 0 |
|
$1,343.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,313.7700 / $1,388.4900 | Buy Now |