-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, RECTANGULAR, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1046-ND
|
DigiKey | SENSOR LINEAR 10.16MM WIRE LEADS Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$105.5040 / $130.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20LHE1AWA1P30
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
20LHE1AWA1P30
Vishay Sfernice
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, RECTANGULAR, ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SFERNICE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | IP 51, OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Housing | THERMOPLASTIC | |
Linearity (%) | 1 % | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 20LHE1AWA1P30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20LHE1AWA1P30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78SHE3A4WA1Z16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE3A4WA1Z16 |
78SHE2A3WA2P16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE2A3WA2P16 |
78SHE2A2WA1Z16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE2A2WA1Z16 |
78SHE1A4WA0Z16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE1A4WA0Z16 |
78SHE4A9WA1S16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE4A9WA1S16 |
78SHE1A9WB0Z16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE1A9WB0Z16 |
20LHE1AWB1P30 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, RECTANGULAR, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 20LHE1AWB1P30 |
78SHE2A3WA1P16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE2A3WA1P16 |
20LHE1AWA1P30 | Hall Effect Sensor, 0.50-4.50V, Rectangular, ROHS COMPLIANT PACKAGE | Vishay Intertechnologies | 20LHE1AWA1P30 vs 20LHE1AWA1P30 |
78SHE3A1WB0Z16 | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.50-4.50V, CYLINDRICAL, ROHS COMPLIANT PACKAGE | Vishay Sfernice | 20LHE1AWA1P30 vs 78SHE3A1WB0Z16 |