Part Details for 20VQ1 by TE Connectivity
Overview of 20VQ1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for 20VQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4506
|
Newark | Rfi Power Line Filter, 20A, 1.27Ma, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Product Range:Vq, Eq Style Rohs Compliant: Yes |Corcom Te Connectivity 20VQ1 Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.2700 / $106.8700 | Buy Now |
DISTI #
CCM1687-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
3 In Stock |
|
$85.8002 / $105.0600 | Buy Now |
DISTI #
6609049-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609049-5) RoHS: Compliant Min Qty: 9 Package Multiple: 3 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$74.4580 / $89.6020 | Buy Now |
DISTI #
592-20VQ1
|
Mouser Electronics | Power Line Filters 20A 1/4" QUIK CONN RoHS: Compliant | 49 |
|
$85.9500 / $95.6000 | Buy Now |
DISTI #
COR20VQ1
|
Heilind Electronics | 6609049-5 20VQ1 M0=F7777 | Americas - 0 in Stock |
|
$97.0769 / $100.1588 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
12 In Stock |
|
$79.1700 / $95.6000 | Buy Now |
DISTI #
77679294
|
Verical | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Min Qty: 3 Package Multiple: 3 Date Code: 2351 | Americas - 12 |
|
$108.5080 / $119.9498 | Buy Now |
|
Quest Components | 120 V, 50/60 HZ, SINGLE PHASE EMI FILTER | 9 |
|
$68.4844 / $71.2238 | Buy Now |
DISTI #
6609049-5
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 3 Container: Each | Americas - 0 |
|
$73.0500 / $81.1700 | Buy Now |
DISTI #
6609049-5
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609049-5) RoHS: Compliant Min Qty: 9 Package Multiple: 3 Lead time: 18 Weeks, 2 Days Container: Bulk | 0 |
|
$74.4580 / $89.6020 | Buy Now |
Part Details for 20VQ1
20VQ1 CAD Models
20VQ1 Part Data Attributes:
|
20VQ1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VQ1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 57.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 70 dB | |
Insertion Loss@Frequency-Min | 6 dB | |
Leakage Current-Max | 0.73 mA | |
Length | 153.2 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 52.6 mm |