Part Details for 20VRK1 by TE Connectivity
Overview of 20VRK1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20VRK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20VRK1-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount RoHS: Compliant |
36 In Stock |
|
$22.9100 / $26.9000 | Buy Now |
DISTI #
51585237
|
Verical | Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1414 | Americas - 34 |
|
$29.7830 / $34.9700 | Buy Now |
|
Master Electronics | Power Line Filter Single Phase 60Hz 20A 250VAC Faston Flange Mount RoHS: Compliant |
36 In Stock |
|
$22.9100 / $26.9000 | Buy Now |