Part Details for 20VT6 by TE Connectivity
Overview of 20VT6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 20VT6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCM2000-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13 In Stock |
|
$72.9375 / $88.4000 | Buy Now |
DISTI #
592-20VT6
|
Mouser Electronics | Power Line Filters 20A STUD - STUD FLANGE MOUNT RoHS: Compliant | 10 |
|
$72.9300 / $88.4000 | Buy Now |
DISTI #
72030374
|
RS | Filter, 20VT6 J0=F7815 | TE Connectivity 20VT6 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$121.2700 / $131.7900 | RFQ |
DISTI #
COR20VT6
|
Heilind Electronics | 6609047-6 20VT6 J0=F7815 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
3 Partner Stock |
|
$67.6400 / $97.5200 | Buy Now |
DISTI #
6609047-6
|
TTI | Power Line Filters POWER LINE SINGLE PHASE EP Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$72.8300 / $85.6200 | Buy Now |
DISTI #
000000000000519639
|
Sager | Power Line Filters 20A STUD - STUD FLANGE MOUNT Min Qty: 12 | 0 |
|
$65.3800 / $83.3600 | Buy Now |
|
Master Electronics | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
3 Partner Stock |
|
$67.6400 / $97.5200 | Buy Now |
Part Details for 20VT6
20VT6 CAD Models
20VT6 Part Data Attributes
|
20VT6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VT6
TE Connectivity
250V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STUD TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 30 MHz | |
Frequency-Min | 0.01 MHz | |
Height | 55.4 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 30 dB | |
Insertion Loss@Frequency-Min | 3 dB | |
Leakage Current-Max | 1.2 mA | |
Length | 151.1 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 79.2 mm |