Part Details for 20VW1 by TE Connectivity
Overview of 20VW1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 20VW1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K4497
|
Newark | Rfi Power Line Filter, 20A, 820 Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:20A, No. Of Phases:Single Phase, No. Of Stages:2 Stage, Filter Input Terminals:Quick Connect, Capacitance:1.08µf Rohs Compliant: Yes |Corcom Te Connectivity 20VW1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$76.6500 / $81.8000 | Buy Now |
DISTI #
CCM1628-ND
|
DigiKey | LINE FILTER 250VAC 20A CHASSIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
42 In Stock |
|
$62.9375 / $76.2800 | Buy Now |
DISTI #
52K4497
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 52K4497) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 17 Partner Stock |
|
$76.6500 / $81.8000 | Buy Now |
DISTI #
6609044-4
|
Avnet Americas | Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount - Bulk (Alt: 6609044-4) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$59.4130 / $71.4970 | Buy Now |
DISTI #
592-20VW1
|
Mouser Electronics | Power Line Filters 20A 1/4" QUICK CONN FLANGE MOUNT RoHS: Compliant | 11 |
|
$62.9200 / $74.6000 | Buy Now |
DISTI #
COR20VW1
|
Heilind Electronics | 6609044-4 20VW1=F7257 S0 | Americas - 18 in Stock |
|
$70.5000 / $75.2000 | Buy Now |
|
Onlinecomponents.com | Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount RoHS: Compliant |
605 In Stock |
|
$59.5300 / $73.1600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11 |
|
$39.6000 | Buy Now |
|
Quest Components | POWER LINE RFI FILTER, MULTIPURPOSE | 28 |
|
$68.0000 / $80.0000 | Buy Now |
|
Quest Components | POWER LINE RFI FILTER, MULTIPURPOSE | 8 |
|
$42.9000 | Buy Now |
Part Details for 20VW1
20VW1 CAD Models
20VW1 Part Data Attributes
|
20VW1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20VW1
TE Connectivity
120V, 50/60Hz, SINGLE PHASE EMI FILTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1/4 INCH QUICK CONNECT TERMINAL | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Frequency-Max | 10 MHz | |
Frequency-Min | 0.15 MHz | |
Height | 38.9 mm | |
High Pot | 2250 V | |
Insertion Loss@Frequency-Max | 65 dB | |
Insertion Loss@Frequency-Min | 18 dB | |
Leakage Current-Max | 0.5 mA | |
Length | 132.8 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Width | 106.7 mm |