Part Details for 20W by Alfa
Overview of 20W by Alfa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3302ACPZ-R7 | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ-RL | Analog Devices | 20W Stereo ClassD Amplifier | |
SSM3302ACPZ | Analog Devices | 20W Stereo ClassD Amplifier |
Price & Stock for 20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-20W-ND
|
DigiKey | WIRE WHIP FOR HOBART A200, A200D Min Qty: 2 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$150.6200 | Buy Now |