Part Details for 20X28X6 HMS4 R by CR Seals
Overview of 20X28X6 HMS4 R by CR Seals
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4380HMS-4#PBF | Analog Devices | L Q C Surge Stopper | |
LTC4380HMS-4#TRPBF | Analog Devices | L Q C Surge Stopper | |
LTC6957HMS-4#PBF | Analog Devices | L PhN, 2x Out Buf/Drvr/Logic C |
Price & Stock for 20X28X6 HMS4 R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73210570
|
RS | Radial Shaft Seal, I.D. 20 mm, O.D. 28 mm, Thickness 6 mm | CR Seals (SKF) 20X28X6 HMS4 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $2.5800 | RFQ |