There are no models available for this part yet.
Overview of 20X47X10 CRS13 R by CR Seals
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT2002BCRS1-30E-120.000000 | SiTime | 115 to 137 MHz, SOT23 Oscillator |
Price & Stock for 20X47X10 CRS13 R by CR Seals
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73376789
|
RS | Small Bore Seal, I.D. 20 mm, O.D. 47 mm, Thickness 10 mm | CR Seals (SKF) 20X47X10 CRS13 R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3400 | RFQ |