Part Details for 21-033384-071 by Amphenol Corporation
Overview of 21-033384-071 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033384-071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21-033384-071
|
Avnet Americas | Conn Quadrax Contact PIN 1 POS ST 1 Terminal 1 Port - Bulk (Alt: 21-033384-071) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-21-033384-071
|
Mouser Electronics | Circular MIL Spec Contacts Quadrax Pin Contact MIL-DTL-38999 RoHS: Compliant | 0 |
|
$173.2900 / $192.5300 | Order Now |
Part Details for 21-033384-071
21-033384-071 CAD Models
21-033384-071 Part Data Attributes
|
21-033384-071
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033384-071
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033385-071 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |