Part Details for 21-033385-141 by Amphenol Corporation
Overview of 21-033385-141 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033385-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-21-033385-141
|
Mouser Electronics | Circular MIL Spec Contacts BACC III 8 QUADRAX SKT CON RoHS: Compliant | 0 |
|
$113.9300 / $122.5800 | Order Now |
DISTI #
BACC47GN1
|
TTI | Circular MIL Spec Contacts III 8 QUADRAX SK T CON Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
21-033385-141
|
TTI | Circular MIL Spec Contacts BACC III 8 QUADRAX SKT CON Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
Buy Now |
Part Details for 21-033385-141
21-033385-141 CAD Models
21-033385-141 Part Data Attributes
|
21-033385-141
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
21-033385-141
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | 21-033384-141 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |