Part Details for 21-033388-021 by Amphenol Aerospace
Overview of 21-033388-021 by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033388-021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T4284
|
Newark | Circular Contact, Dif Twnax, Socket, 8, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Tv-R Series, Mil-Dtl-38999 Series Iii Connectors Rohs Compliant: Yes |Amphenol Aerospace 21-033388-021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$120.9000 | Buy Now |
DISTI #
96AJ3315
|
Newark | Connector Accessory, Contact |Amphenol Aerospace 21-033388-021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.9600 / $217.8300 | Buy Now |
DISTI #
1178-21-033388-021-ND
|
DigiKey | CONTACT SOCKET TWINAX SZ 8 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bag |
46 In Stock |
|
$138.0376 / $155.6800 | Buy Now |
DISTI #
70144171
|
RS | 8 AWG, differential twinax, socket contact | Amphenol Aerospace 21-033388-021 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.6800 | RFQ |
DISTI #
AAO21-033388-021
|
Heilind Electronics | 21-033388-021 COAX CONTACT | Americas - 0 in Stock62 On Order |
|
Buy Now | |
DISTI #
AAO21-033388-021
|
Interstate Connecting Components | 21-033388-021 COAX CONTACT | 0187 On Order |
|
Buy Now |