Part Details for 21-140 by Cinch Connectivity Solutions
Overview of 21-140 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M4290
|
Newark | Terminal Block,42 Contacts,0.375 Pitch |Cinch Connectivity Solutions 21-140 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$13.4000 | Buy Now |
DISTI #
28F877
|
Newark | Terminal Block, Barrier, 21 Position, 16Awg, No. Of Rows:2 Row, No. Of Positions:21Positions, Wire Size Awg Min:-, Wire Size Awg Max:16Awg, Pitch Spacing:9.53Mm, Rated Current:15A, Rated Voltage:250V, Connector Mounting:Panel Mount Rohs Compliant: Yes |Cinch Connectivity Solutions 21-140 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0500 | Buy Now |
DISTI #
CBB327-ND
|
DigiKey | CONN BARRIER STRP 21CIRC 0.375" Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8250 | Buy Now |
DISTI #
538-21140
|
Mouser Electronics | Barrier Terminal Blocks 21 TERMINALS .375 140 Series RoHS: Not Compliant | 0 |
|
$9.8200 | Order Now |
|
Onlinecomponents.com | Conn Barrier Strip 42 POS 9.53mm Screw ST Panel Mount 15A RoHS: Compliant |
113 In Stock |
|
$10.0600 / $12.9800 | Buy Now |
|
Quest Components | 15 A, BARRIER STRIP TERMINAL BLOCK, 2 ROWS, 1 DECK | 7 |
|
$11.0475 / $14.7300 | Buy Now |
DISTI #
Cinch Connector Div. 21-140
|
PEI Genesis | BARRIER BLOCK BH SCREW DBL ROW | 113 |
|
Buy Now | |
|
Master Electronics | Conn Barrier Strip 42 POS 9.53mm Screw ST Panel Mount 15A RoHS: Compliant |
113 In Stock |
|
$10.0600 / $12.9800 | Buy Now |
Part Details for 21-140
21-140 CAD Models
21-140 Part Data Attributes:
|
21-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
21-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | PHENOLIC, 94V-1 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 21 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for 21-140
This table gives cross-reference parts and alternative options found for 21-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-21-140 | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | 21-140 vs MS-21-140 |