Part Details for 21-21-72 by Cinch Connectivity Solutions
Overview of 21-21-72 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-21-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-21-21-72-ND
|
DigiKey | CBL ASSY TRB PLUG TO PLUG 6' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$127.9200 | Buy Now |
DISTI #
530-21-21-72
|
Mouser Electronics | RF Cable Assemblies Low loss cable 6ft RoHS: Compliant | 0 |
|
$127.9200 | Order Now |
Part Details for 21-21-72
21-21-72 CAD Models
21-21-72 Part Data Attributes
|
21-21-72
Cinch Connectivity Solutions
Buy Now
|
Compare Parts:
21-21-72
Cinch Connectivity Solutions
|
Samacsys Manufacturer | Cinch Connectivity Solutions |