Part Details for 21-6-SA by Excelta Corporation
Overview of 21-6-SA by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-6-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8512
|
Newark | Tweezer, Precision, 150Mm, Tweezer Type:Precision, Tweezer Tip Type:Straight, Pointed, Overall Length:150Mm, Tip Style:Style 21, Tweezer Body Material:Stainless Steel Body, Tweezer Tip Material:Stainless Steel Tip, Product Range:- Rohs Compliant: Na |Excelta 21-6-SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.6600 / $91.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.7200 / $80.3100 | Buy Now |
DISTI #
10233849
|
Techni-Tool, Inc. | Excelta 21-6-SA Tweezers, 3-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 0 |
|
$66.5400 | Buy Now |
DISTI #
10233849
|
TestEquity LLC | Excelta 21-6-SA Tweezers, 3-Star, Straight, Strong Point, Anti-Mag. SS, Serrated, 6" OAL | 0 |
|
$66.5400 | Buy Now |