Part Details for 21.15.0940 by Rotronic-Secomp AG
Overview of 21.15.0940 by Rotronic-Secomp AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71609-403ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
71609-406LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 12 Positions, 2.54mm (0.100in) Pitch | |
71609-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Surface Mount, Double row , 6 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 21.15.0940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5257
|
Newark | Patch Cord, Rj45 Plug-Plug, Cat6, 10M, Lan Category:Cat6, Cable Length - Metric:10M, Cable Length - Imperial:32.8Ft, Connector To Connector:Rj45 Plug To Rj45 Plug, Jacket Colour:Grey, Product Range:-, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Roline 21.15.0940 (Alternate Part Number: 7611990156177 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$13.3500 / $19.5300 | Buy Now |