Part Details for 21.1551M/2-E by IMO Precision Controls Ltd
Overview of 21.1551M/2-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 21.1551M/2-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4842
|
Newark | Terminal Block, Pluggable, 2Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:2Ways, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mm2, Wire Connection Method:Push In, Rated Current:7A, Rated Voltage:250V, Product Range:-, Rohs Compliant: Yes |Imo Precision Controls 21.1551M/2-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.4700 | Buy Now |
Part Details for 21.1551M/2-E
21.1551M/2-E CAD Models
21.1551M/2-E Part Data Attributes
|
21.1551M/2-E
IMO Precision Controls Ltd
Buy Now
Datasheet
|
Compare Parts:
21.1551M/2-E
IMO Precision Controls Ltd
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMO PRECISION CONTROLS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |