Part Details for 21.305.0857.0 by Wieland Electric GmbH
Overview of 21.305.0857.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.305.0857.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T7907
|
Newark | Terminal Block Eurostyle, 8 Position, 22-16Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Pitch Spacing:8Mm, Rated Current:10A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Wieland Electric 21.305.0857.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$2.8300 / $3.3400 | Buy Now |
|
Future Electronics | 8 Positions Terminal Block EuroStyle 22-16 AWG RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.7700 / $2.9400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 16 POS 8mm Screw Cable Mount RoHS: Compliant |
438 In Stock 735 Factory Stock |
|
$2.7100 / $4.8100 | Buy Now |
|
Master Electronics | Conn Barrier Strip 16 POS 8mm Screw Cable Mount RoHS: Compliant |
438 In Stock 735 Factory Stock |
|
$2.7100 / $4.8100 | Buy Now |
Part Details for 21.305.0857.0
21.305.0857.0 CAD Models
21.305.0857.0 Part Data Attributes
|
21.305.0857.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.305.0857.0
Wieland Electric GmbH
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |