Part Details for 21.330.5153.0 by Wieland Electric GmbH
Overview of 21.330.5153.0 by Wieland Electric GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 21.330.5153.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F4187
|
Newark | Europa Term.stps.10E/1 |Wieland Electric 21.330.5153.0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5030 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 32A RoHS: Compliant | 41 Factory Stock |
|
$0.4678 / $0.7621 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 40A, 6MM2, 2 ROW(S), 1 DECK(S) | 25 |
|
$0.6791 / $1.1319 | Buy Now |
|
Master Electronics | Conn Appliance Terminal Block F 2 POS Screw RA Cable Mount 32A RoHS: Compliant | 41 Factory Stock |
|
$0.4678 / $0.7621 | Buy Now |
Part Details for 21.330.5153.0
21.330.5153.0 CAD Models
21.330.5153.0 Part Data Attributes
|
21.330.5153.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.330.5153.0
Wieland Electric GmbH
Strip Terminal Block, 40A, 6mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 1 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 8 AWG |