Part Details for 21.331.6053.0 by Wieland Electric GmbH
Overview of 21.331.6053.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU6053TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube | |
RJU6053WDPP-M0#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FL, /Tube | |
RJU6053WDPK-M0#T0 | Renesas Electronics Corporation | Fast Recovery Diodes |
Price & Stock for 21.331.6053.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0009
|
Newark | Terminal Block Eurostyle 10 Position, 22-12Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Pitch Spacing:12Mm, Rated Current:32A, Rated Voltage:500V, Product Range:- Rohs Compliant: Yes |Wieland Electric 21.331.6053.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$6.5100 / $10.4000 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 20 POS 12mm Screw RA Cable Mount 32A RoHS: Compliant |
511 In Stock |
|
$4.4200 / $6.7100 | Buy Now |
DISTI #
66675131
|
Verical | Conn Appliance Terminal Block F 20 POS 12mm Screw RA Cable Mount 32A Min Qty: 10 Package Multiple: 5 Date Code: 2226 | Americas - 510 |
|
$5.6003 / $8.4937 | Buy Now |
|
Master Electronics | Conn Appliance Terminal Block F 20 POS 12mm Screw RA Cable Mount 32A RoHS: Compliant |
511 In Stock |
|
$4.4200 / $6.7100 | Buy Now |
Part Details for 21.331.6053.0
21.331.6053.0 CAD Models
21.331.6053.0 Part Data Attributes
|
21.331.6053.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.331.6053.0
Wieland Electric GmbH
Strip Terminal Block, 40A, 4mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 8 AWG |