Part Details for 21.340.5357.0 by Wieland Electric GmbH
Overview of 21.340.5357.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21.340.5357.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH6166
|
Newark | Europa Term.stps.16E/3 Gw |Wieland Electric 21.340.5357.0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 6 POS 13.5mm Screw RA Cable Mount 41A RoHS: Compliant | 0 |
|
$2.4300 / $3.6900 | Buy Now |
Part Details for 21.340.5357.0
21.340.5357.0 CAD Models
21.340.5357.0 Part Data Attributes
|
21.340.5357.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.340.5357.0
Wieland Electric GmbH
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |