Part Details for 21.341.5853.0 by Wieland Electric GmbH
Overview of 21.341.5853.0 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95853AIRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853IRZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs | |
ISL95853AHRZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP8™ CPUs |
Price & Stock for 21.341.5853.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0015
|
Newark | Terminal Block Eurostyle, 8 Position, 20-10Awg, No. Of Rows:2 Row, No. Of Positions:8Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:13.5Mm, Rated Current:57A, Rated Voltage:500V, Product Range:- Rohs Compliant: Yes |Wieland Electric 21.341.5853.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$11.8600 / $18.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$8.8700 | Buy Now |
|
Onlinecomponents.com | Conn Appliance Terminal Block F 16 POS 13.5mm Screw RA Cable Mount 41A RoHS: Compliant |
75 In Stock 64 Factory Stock |
|
$9.0600 / $14.9300 | Buy Now |
|
Master Electronics | Conn Appliance Terminal Block F 16 POS 13.5mm Screw RA Cable Mount 41A RoHS: Compliant |
75 In Stock 64 Factory Stock |
|
$9.0600 / $14.9300 | Buy Now |
Part Details for 21.341.5853.0
21.341.5853.0 CAD Models
21.341.5853.0 Part Data Attributes
|
21.341.5853.0
Wieland Electric GmbH
Buy Now
Datasheet
|
Compare Parts:
21.341.5853.0
Wieland Electric GmbH
Strip Terminal Block, 40A, 6mm2, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIELAND ELECTRIC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 40 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |