-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Carrier Rail
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K2046
|
Newark | Din Mounting Rail, Accessory Type:Slotted Carrier Rail, For Use With:Terminal Blocks, Length:2M, Height:7.5Mm, Width:35Mm, Rail Material:Steel, Fixing Centers:36Mm, Product Range:280 Series Rohs Compliant: Yes |Wago 210-112 (Alternate Part Number: 4017332272292 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 756 |
|
$11.8000 / $15.1700 | Buy Now |
DISTI #
2946-210-112-ND
|
DigiKey | STEEL CARRIER RAIL, 35 X 7.5 MM, Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
922 In Stock |
|
$8.6842 / $12.3600 | Buy Now |
|
Future Electronics | Steel Carrier Rail 35 x 7.5 mm 1 mm Thick 2 m Long RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 249Box |
|
$15.2300 / $15.9900 | Buy Now |
DISTI #
WAG210-112
|
Heilind Electronics | DIN RAIL,SLOTTD,35X7.5MM,2M LG STEEL,PLTD | Americas - 800 in Stock |
|
$16.9875 / $21.7440 | Buy Now |
|
Onlinecomponents.com | Steel carrier rail - 35 x 7.5 mm - 1 mm thick - 2 m long - slotted - according to EN 60715 - "Hole width 25 mm - silver-colored RoHS: Compliant |
778 In Stock |
|
$18.1200 / $24.6500 | Buy Now |
DISTI #
66941788
|
Verical | Connector Accessories DIN Rail Straight Steel Silver Box Min Qty: 3 Package Multiple: 1 Date Code: 2112 | Americas - 755 |
|
$23.9333 / $31.7655 | Buy Now |
DISTI #
31927379
|
Verical | Connector Accessories DIN Rail Straight Steel Silver Box Min Qty: 2 Package Multiple: 1 Date Code: 1846 | Americas - 149 |
|
$17.3845 / $20.8037 | Buy Now |
DISTI #
WAG210-112
|
Interstate Connecting Components | DIN RAIL,SLOTTD,35X7.5MM,2M LG STEEL,PLTD | 137 |
|
$16.9875 / $21.7440 | Buy Now |
DISTI #
43P1394
|
Bürklin Elektronik | DIN rail, perforated, 35 x 15 mm, W 2000 mm, steel, galvanized, 210-112 Min Qty: 1 | 8 |
|
$9.7258 / $12.0023 | Buy Now |
DISTI #
805580
|
element14 Asia-Pacific | DIN RAIL, TS35, SLOTTED, 2M RoHS: Compliant Min Qty: 1 Container: Each | 1163 |
|
$9.7757 / $13.3839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
210-112
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
210-112
WAGO Innovative Connections
Terminal Block Accessory, Carrier Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | CARRIER RAIL | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |